Part Details for XTL312016.000000I by Renesas Electronics Corporation
Overview of XTL312016.000000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTL312016.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XTL312016.000000I-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ LVDS SMD Min Qty: 500 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.9188 | Buy Now |
DISTI #
XTL312016.000000I
|
Avnet Americas | SMD Clock Oscillator 16MHz 2.5V 50pF 8-Pin LGA - Product that comes on tape, but is not reeled (Alt: XTL312016.000000I) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$6.9850 / $7.9750 | Buy Now |
DISTI #
968-XTL312016000000I
|
Mouser Electronics | Standard Clock Oscillators XTL312016.00000 PROXO - FULLY PROGRAMMABLE XO WITH EMBED RoHS: Compliant | 0 |
|
$7.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$7.3400 | Buy Now |
DISTI #
XTL312016.000000I
|
Avnet Americas | SMD Clock Oscillator 16MHz 2.5V 50pF 8-Pin LGA - Product that comes on tape, but is not reeled (Alt: XTL312016.000000I) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$6.9850 / $7.9750 | Buy Now |