XTR106PA
Description: Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDIP14,

Overview of XTR106PA by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XTR106PA by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XTR106PA by Burr-Brown Corp

XTR106PA
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Package Description
DIP-14
Reach Compliance Code
unknown
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.05 µA
Input Offset Current-Max (IIO)
0.01 µA
Input Offset Voltage-Max
250 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Non-linearity-Max
0.01%
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage Limit-Max
40 V
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. XTR106PA
    Burr-Brown Corp
    Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDIP14,
    VS

Related Parts for XTR106PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XTR106PA by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XTR106PA by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of XTR106PA would you like to use for your alert(s)?
  • Please alert me when XTR106PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XTR106PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XTR106PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XTR106PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XTR106PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XTR106PA by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: