-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8432
|
Newark | Amplifier, Current Sense, 2Mhz, Vqfn-20, No. Of Amplifiers:1 Amplifier, Input Bias Current:0.02Μa, Amplifier Case Style:Vqfn, No. Of Pins:20Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Bandwidth:2Mhz, Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR300AIRGWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.3700 / $6.4600 | Buy Now |
DISTI #
296-19535-1-ND
|
DigiKey | IC ANLG CURR/VOLT OUT DVR 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1983 In Stock |
|
$2.9714 / $5.9200 | Buy Now |
DISTI #
595-XTR300AIRGWT
|
Mouser Electronics | Sensor Interface Ind Analog Crnt/ Voltage Output Drv RoHS: Compliant | 1173 |
|
$2.9700 / $5.9200 | Buy Now |
|
Ameya Holding Limited | XTR300AIRGWT 电流回路发送器, 20针 QFN封装 | 79396 |
|
RFQ | |
|
Chip1Cloud | IC ANLG CURR/VOLT OUT DVR 20VQFN | 14098 |
|
RFQ | |
|
Sense Electronic Company Limited | VQFN20 | 526 |
|
RFQ | |
|
Win Source Electronics | IC ANLG CURR/VOLT OUT DVR 20VQFN | 89500 |
|
$2.3560 / $3.5340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR300AIRGWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR300AIRGWT
Texas Instruments
Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |