Part Details for XTRE10B22T (ALTERNATE: XTA292517) by Eaton Cutler-Hammer
Overview of XTRE10B22T (ALTERNATE: XTA292517) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTRE10B22T (ALTERNATE: XTA292517)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70056521
|
RS | Control Xt Series Relay, 4-Pole, 2No-2Nc, 16 A, Frame B, 24Vac | Eaton - Cutler Hammer XTRE10B22T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.5300 / $89.4100 | RFQ |