Part Details for XTRE10B40A (ALTERNATE: XTA292549) by Eaton Cutler-Hammer
Overview of XTRE10B40A (ALTERNATE: XTA292549) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTRE10B40A (ALTERNATE: XTA292549)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70056516
|
RS | Control XT Series Relay, 4-Pole, 4NO, 16 A, Frame B, 120VAC | Eaton - Cutler Hammer XTRE10B40A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$70.5400 / $88.1700 | RFQ |