Part Details for XTRM10A40A by Eaton Cutler-Hammer
Overview of XTRM10A40A by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTRM10A40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M9252
|
Newark | Mini Overload Relay, Overload Adjustment Current Min:1.5A, Overload Adjustment Current Max:6A, Coil Voltage Ac Max:120V, Coil Voltage Dc Max:-, Product Range:-, Carry Current:10A, Coil Voltage Vac Nom:120V, Overload Current Max:6A Rohs Compliant: No |Eaton Cutler Hammer XTRM10A40A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$54.3300 / $67.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$78.8800 / $100.0300 | Buy Now |