Part Details for XTRM10A40TD by Eaton Cutler-Hammer
Overview of XTRM10A40TD by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTRM10A40TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M9253
|
Newark | Mini Overload Relay, Overload Adjustment Current Min:1.5A, Overload Adjustment Current Max:6A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:24V, Product Range:-, Carry Current:10A, Coil Voltage Vdc Nom:24V, Overload Current Max:6A Rohs Compliant: No |Eaton Cutler Hammer XTRM10A40TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$86.9200 / $117.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$92.4400 / $117.2200 | Buy Now |