Part Details for XTSC025BCA (ALTERNATE: 3-1816-274A) by Eaton Cutler-Hammer
Overview of XTSC025BCA (ALTERNATE: 3-1816-274A) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTSC025BCA (ALTERNATE: 3-1816-274A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70056559
|
RS | DOL Starter,3 Pole, IEC,20-25A FLA,110VAC@50Hz, 120VAC@60Hz Coil,1 NO, 1 NC Aux | Eaton - Cutler Hammer XTSC025BCA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$553.5200 / $615.0200 | Buy Now |