Part Details for XU8M18MA230K by Telemechanique Sensors
Overview of XU8M18MA230K by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XU8M18MA230K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B4360
|
Newark | Photo Sensor, 120Mm, Digital, 24 To 240V, Sensing Range Max:120Mm, Sensing Method:Diffuse, Sensor Output Type:Digital, Product Range:Osisense Xu Series, Connection Method:1/2" - 20 Unf Connector, Supply Voltage Dc Min:24V Rohs Compliant: Yes |Telemecanique Sensors XU8M18MA230K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.7100 / $183.4800 | Buy Now |
DISTI #
5452-XU8M18MA230K-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, XU8, B Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$156.8450 / $171.1000 | Buy Now |
DISTI #
996-XU8M18MA230K
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 24VDC 100MA | 0 |
|
$149.0800 / $162.6200 | Order Now |
DISTI #
70380496
|
RS | Diffuse Photoelectric Sensor.12 m Detection Range, Relay Output, Barrel Style, IP67 | Telemecanique Sensors XU8M18MA230K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$148.8600 / $171.1000 | RFQ |
DISTI #
XU8M18MA230K
|
TME | Sensor: photoelectric, Range: 120mm, NO, diffuse-reflective, 200mA Min Qty: 1 | 0 |
|
$150.4600 / $159.4100 | RFQ |
DISTI #
2765953
|
element14 Asia-Pacific | PHOTOELECTRIC SENSOR, 120MM, DIGITAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$122.3033 / $123.9390 | Buy Now |
DISTI #
2765953
|
Farnell | PHOTOELECTRIC SENSOR, 120MM, DIGITAL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$149.4361 / $166.0416 | Buy Now |