Part Details for XUAH0224 by Telemechanique Sensors
Overview of XUAH0224 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUAH0224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B6203
|
Newark | Photo Sensor, 6.56Ft, Pnp/Spst-Nc, Sensing Range Max:6.56Ft, Sensing Method:Through Beam, Sensor Output Type:Pnp/Spst-Nc, Product Range:Osisense Xu Series, Connection Method:Cable, Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XUAH0224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.0000 / $184.6100 | Buy Now |
DISTI #
5452-XUAH0224-ND
|
DigiKey | PHOTOELECTRIC SENSOR 30V 18MA +O Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$150.0900 | Buy Now |
DISTI #
996-XUAH0224
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 30V 18MA RoHS: Compliant | 0 |
|
$140.3000 / $140.5100 | Order Now |
DISTI #
71435410
|
RS | PHOTOELECTRIC SENSOR 30V 18MA +OPTIONS | Telemecanique Sensors XUAH0224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$139.3100 / $153.0900 | Buy Now |
DISTI #
XUAH0224
|
TME | Sensor: photoelectric, Range: 2m, PNP / NC, receiver, 100mA Min Qty: 1 | 0 |
|
$110.6500 / $116.0700 | RFQ |