Part Details for XUB5APANM12 by Telemechanique Sensors
Overview of XUB5APANM12 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUB5APANM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6891
|
Newark | Photoelectric Sensor, 0.6M, Pnp, No, Sensing Range Max:600Mm, Sensing Method:Diffuse, Sensor Output Type:Pnp/Spst-No, Product Range:Xub Series, Connection Method:M12 Connector, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V Rohs Compliant: Yes |Telemecanique Sensors XUB5APANM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.2700 / $92.1100 | Buy Now |
DISTI #
5452-XUB5APANM12-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, XUB, D Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$60.8207 / $79.7000 | Buy Now |
DISTI #
996-XUB5APANM12
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM PNP XUB | 2 |
|
$60.8200 / $75.7500 | Buy Now |
DISTI #
70007421
|
RS | SENSOR PHOTOELECTRIC PNP- 3 WIRE SENSING DIS. 60CM M12 CONN, XUB5 Series | Telemecanique Sensors XUB5APANM12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2 |
|
$66.1500 / $79.7000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse NO PNP 0.8m | 0 |
|
$63.1100 / $124.6500 | Buy Now |
DISTI #
XUB5APANM12
|
TME | Sensor: photoelectric, Range: 0÷0.6m, PNP, DARK-ON, Usup: 10÷36VDC Min Qty: 1 | 1 |
|
$88.6000 / $102.2300 | Buy Now |
DISTI #
XUB5APANM12
|
Standard Electric Supply | Telemecanique OsiSense XU Simply easy Square D Photoelectric Sensor, 3-Wire Axial Adjustable Corrosion-Resistant Dusttight/Watertight Proximity, Cylindrical, Diffuse Sensing Method, 0.8 m Sensing Range, Infrared Sensing Beam, <1 ms Response, 1NO PNP/Solid State Output, 12 to 24 VDC, 100 mA, <=500 Hz, 4-Pin Micro/M18, LED Light Source, 7 gn, 0.71 in Dia x 3 in L, NEMA 4X/IP65/IP67/IP69K, -25 to 55 deg C Operating, Environmental Conditions: -40 to 158 deg F Storage Temperature, 30 gn Shock Resistance Min Qty: 1 Package Multiple: 1 | 31 |
|
$59.8700 | Buy Now |
DISTI #
2663092
|
element14 Asia-Pacific | PHOTO-ELECTRIC SENSOR, 600MM RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$78.7100 | Buy Now |
DISTI #
2663092
|
Farnell | PHOTO-ELECTRIC SENSOR, 600MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$89.8343 / $99.8215 | Buy Now |