Part Details for XUBTSPSNM12 by Schneider Electric
Overview of XUBTSPSNM12 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for XUBTSPSNM12
XUBTSPSNM12 CAD Models
XUBTSPSNM12 Part Data Attributes
|
XUBTSPSNM12
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XUBTSPSNM12
Schneider Electric
Retroreflective Photoelectric Sensor, 0mm Min, 1400mm Max, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP65, IP67, IP 69K, OVERLOAD PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 44 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 1400 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP, NC/NO | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 500000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CONNECTOR |