Part Details for XUL515266.667JS6I by Renesas Electronics Corporation
Overview of XUL515266.667JS6I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for XUL515266.667JS6I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XUL515266.667JS6I
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XUL515266.667JS6I) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
XUL515266.667JS6I
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XUL515266.667JS6I) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
XUL515266.667JS6I
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XUL515266.667JS6I) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ |
Part Details for XUL515266.667JS6I
XUL515266.667JS6I CAD Models
XUL515266.667JS6I Part Data Attributes
|
XUL515266.667JS6I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUL515266.667JS6I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 266.667MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 0.315 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 266.667 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 0.315 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |