Datasheets
XUP528156.250JS6X8 by:

LVPECL Output Clock Oscillator, 0.75MHz Min, 670MHz Max, 156.25MHz Nom

Part Details for XUP528156.250JS6X8 by Renesas Electronics Corporation

Overview of XUP528156.250JS6X8 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for XUP528156.250JS6X8

XUP528156.250JS6X8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XUP528156.250JS6X8 Part Data Attributes

XUP528156.250JS6X8 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
XUP528156.250JS6X8 Renesas Electronics Corporation LVPECL Output Clock Oscillator, 0.75MHz Min, 670MHz Max, 156.25MHz Nom
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description CLCC, 6 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.63 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 670 MHz
Operating Frequency-Min 0.75 MHz
Operating Frequency-Nom 156.25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVPECL
Output Load 50 OHM
Package Body Material CERAMIC
Package Equivalence Code SOLCC6,.12
Physical Dimension 5.0mm x 3.2mm x 1.1mm
Qualification Status Not Qualified
Rise Time-Max 0.63 ns
Supply Current-Max 112 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au)

XUP528156.250JS6X8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XUP528156.250JS6X8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XUP528156.250JS6X8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XUP528156.250JS6X8 would you like to use for your alert(s)?
  • Please alert me when XUP528156.250JS6X8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XUP528156.250JS6X8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XUP528156.250JS6X8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XUP528156.250JS6X8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XUP528156.250JS6X8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XUP528156.250JS6X8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: