Part Details for XUQ718150.000000X by Renesas Electronics Corporation
Overview of XUQ718150.000000X by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUQ718150.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XUQ718150.000000XCT-ND
|
DigiKey | CLCC 7.00X5.00X1.30 MM, 2.54MM P Min Qty: 1000 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0503 | Buy Now |
DISTI #
XUQ718150.000000X
|
Avnet Americas | Crystal Oscillator 150MHz LVPECL 1.8VDC ±20ppm ‐20 to +70°C 4-Pin SMD 7x5mm Cut Tape - Tape and Reel (Alt: XUQ718150.000000X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.7780 / $2.0300 | Buy Now |
DISTI #
972-XUQ718150000000X
|
Mouser Electronics | Standard Clock Oscillators XUQ7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$2.0200 / $2.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8700 | Buy Now |
DISTI #
XUQ718150.000000X
|
Avnet Americas | Crystal Oscillator 150MHz LVPECL 1.8VDC ±20ppm ‐20 to +70°C 4-Pin SMD 7x5mm Cut Tape - Tape and Reel (Alt: XUQ718150.000000X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.7780 / $2.0300 | Buy Now |
Part Details for XUQ718150.000000X
XUQ718150.000000X CAD Models
XUQ718150.000000X Part Data Attributes:
|
XUQ718150.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUQ718150.000000X
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 150MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |