Part Details for XUYFANEP40005 by Telemechanique Sensors
Overview of XUYFANEP40005 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUYFANEP40005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8205
|
Newark | Photoelectric Sensor, 5Mm, Npn/Pnp, Sensing Range Max:5Mm, Sensing Method:Through Beam, Sensor Output Type:Npn/Pnp, Product Range:Osisense Xu Series, Connection Method:M8 Connector, Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XUYFANEP40005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.5000 / $262.5300 | Buy Now |
DISTI #
5452-XUYFANEP40005-ND
|
DigiKey | PHOTOELECTRIC FORK SENSOR Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$224.4220 / $244.8200 | Buy Now |
DISTI #
996-XUYFANEP40005
|
Mouser Electronics | Photoelectric Sensors Photoelectric Fork Sensor | 0 |
|
$210.0500 / $225.5400 | Order Now |
DISTI #
71435483
|
RS | Photo-electric sensor, XUY, fork, teach, 5X42mm, 12 to 24VDC, M8 | Telemecanique Sensors XUYFANEP40005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$222.7900 / $244.8200 | Buy Now |