Part Details for XVB-C33 by Schneider Electric
Overview of XVB-C33 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVB-C33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3442
|
Newark | Lens Unit, Grn, Module Lens Colour:Green, Supply Voltage V Ac:250Vac, Supply Voltage V Dc:-, Visual Signal Type:Steady, Lens Diameter:70Mm, Product Range:-, Ip/Nema Rating:Ip66, Nema 4X, Power Rating:7W, External Height:139Mm, Rohs Compliant: Yes |Schneider Electric XVB-C33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.1000 / $88.3400 | Buy Now |
DISTI #
3715115
|
element14 Asia-Pacific | LENS UNIT, GRN RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$64.0845 / $78.8881 | Buy Now |
DISTI #
3715115
|
Farnell | LENS UNIT, GRN RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 3 |
|
$47.3938 / $55.7633 | Buy Now |
Part Details for XVB-C33
XVB-C33 CAD Models
XVB-C33 Part Data Attributes:
|
XVB-C33
Schneider Electric
Buy Now
|
Compare Parts:
XVB-C33
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |