Part Details for XW2Z-100L by OMRON Industrial Automation
Overview of XW2Z-100L by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW2Z-100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0572
|
Newark | Cable 1M |Omron Industrial Automation XW2Z-100L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.7200 / $316.3200 | Buy Now |
DISTI #
XW2Z-100L-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.4100 | Buy Now |
DISTI #
71164662
|
RS | Cable 1m | Omron Automation XW2Z-100L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$177.1900 / $204.8500 | RFQ |
DISTI #
OMIXW2Z-100L
|
Heilind Electronics | CABLE 1M XW2Z100L | Americas - 0 in Stock |
|
Buy Now |