Part Details for XW4M-08D1-H1DS by OMRON Electronic Components LLC
Overview of XW4M-08D1-H1DS by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4M-08D1-H1DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0423
|
Newark | Terminal Block, R/A Header, 8Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:8Positions, Rated Current:8A, Rated Voltage:160V, Block Orientation:Through Hole Right Angle, Product Range:Xw4M Series Rohs Compliant: Yes |Omron Electronic Components XW4M-08D1-H1DS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$4.0500 | Buy Now |
DISTI #
39-XW4M-08D1-H1DS-ND
|
DigiKey | PLUG,SINGLE-ROW,RIGHT-ANGLE,TIN Min Qty: 1 Lead time: 14 Weeks Container: Tray |
50 In Stock |
|
$5.0580 / $6.6100 | Buy Now |
DISTI #
72384907
|
RS | PCB Plug, Push-In, 3.5mm, Single-Row, 8 Position, R/A, Tin, XW4 Series | Omron Electronic Components XW4M-08D1-H1DS RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0800 / $6.3500 | RFQ |
DISTI #
OMRXW4M-08D1-H1DS
|
Heilind Electronics | TERMINAL BLOCK CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$5.1700 / $6.4400 | Buy Now | |
|
Master Electronics | 0 |
|
$5.1700 / $6.4400 | Buy Now |