Part Details for XW4N-16D2-S by OMRON Electronic Components LLC
Overview of XW4N-16D2-S by OMRON Electronic Components LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4N-16D2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0547
|
Newark | Terminal Block, Pluggable, 16Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:16Positions, Wire Size (Awg):24Awg To 16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In Lock, Rated Current:8A, Rated Voltage:160V Rohs Compliant: Yes |Omron Electronic Components XW4N-16D2-S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$13.4800 / $14.6000 | Buy Now |
DISTI #
39-XW4N-16D2-S-ND
|
DigiKey | SOCKET,DOUBLE-ROW,,GOLD, Min Qty: 1 Lead time: 14 Weeks Container: Tray |
60 In Stock |
|
$12.1162 / $18.5700 | Buy Now |
DISTI #
72384979
|
RS | PCB Socket, Push-In, 3.5mm, Double-Row, 16 Position, Straight, Tin, XW4 Series | Omron Electronic Components XW4N-16D2-S RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9900 / $13.7400 | RFQ |
DISTI #
OMRXW4N-16D2-S
|
Heilind Electronics | TERMINAL BLOCK CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$11.6400 / $15.4100 | Buy Now | |
DISTI #
3697993
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 16POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$12.7980 / $19.6256 | Buy Now |
DISTI #
3697993
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 16POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 33 |
|
$16.4264 / $19.7669 | Buy Now |
|
Master Electronics | 0 |
|
$11.6400 / $15.4100 | Buy Now |