Part Details for XW5G-S35-1.1-1 by OMRON Corporation
Overview of XW5G-S35-1.1-1 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5G-S35-1.1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW5GS35111
|
Avnet Americas | GROUNDTB SCREW 35MM 1:1 1TIER - Bulk (Alt: XW5GS35111) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7226 / $16.4221 | Buy Now |
DISTI #
653-XW5GS351.11
|
Mouser Electronics | DIN Rail Terminal Blocks GroundTB Screw 35mm 1:1 1tier | 207 |
|
$13.5000 / $14.9800 | Buy Now |
DISTI #
XW5G-S35-1.1-1
|
TTI | DIN Rail Terminal Blocks GroundTB Screw 35mm 1:1 1tier Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.2400 / $14.0500 | Buy Now |
DISTI #
XW5GS35111
|
Avnet Americas | GROUNDTB SCREW 35MM 1:1 1TIER - Bulk (Alt: XW5GS35111) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7226 / $16.4221 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 20 |
|
$19.2403 | Buy Now |
Part Details for XW5G-S35-1.1-1
XW5G-S35-1.1-1 CAD Models
XW5G-S35-1.1-1 Part Data Attributes:
|
XW5G-S35-1.1-1
OMRON Corporation
Buy Now
|
Compare Parts:
XW5G-S35-1.1-1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |