Part Details for XY128V-A-5.0-3P by Xinlaiya Electronic Technology Co Ltd
Overview of XY128V-A-5.0-3P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY128V-A-5.0-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x3P 15A 300V Green 12~24 Straight 5mm 2.5 1 3 Plugin,P=5mm Screw terminal ROHS | 7000 |
|
$0.1135 / $0.2184 | Buy Now |