Part Details for XY128VA-2P 5.0MM GREEN by Xinya Electronics Co Ltd
Overview of XY128VA-2P 5.0MM GREEN by Xinya Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY128VA-2P 5.0MM GREEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XY128VA-2P-5.0-GN
|
TME | PCB terminal block, angled 90°, 5mm, ways: 2, on PCBs, terminal Min Qty: 10 | 1046 |
|
$0.1060 / $0.1890 | Buy Now |