Part Details for XY300RA-2P 5.0MM BLUE by Xinya Electronics Co Ltd
Overview of XY300RA-2P 5.0MM BLUE by Xinya Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY300RA-2P 5.0MM BLUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XY300RA-2P-5.0-BL
|
TME | PCB terminal block, straight, 5mm, ways: 2, on PCBs, terminal, blue Min Qty: 10 | 3220 |
|
$0.1390 / $0.2460 | Buy Now |