Part Details for XZCRV1511041C5 by Telemechanique Sensors
Overview of XZCRV1511041C5 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCRV1511041C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7491
|
Newark | Sensor Cord, M12 4P Plug-Rcpt/16.4 , Connector Type A:M12 Sensor Straight 4 Position Plug, Connector Type B:M12 Sensor Straight 4 Position Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:5M |Telemecanique Sensors XZCRV1511041C5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4900 / $42.7800 | Buy Now |
DISTI #
5452-XZCRV1511041C5-ND
|
DigiKey | CBL 4POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$33.4800 | Buy Now |
DISTI #
996-XZCRV1511041C5
|
Mouser Electronics | Sensor Cables / Actuator Cables JUMPER PVC 4P M12 STR M TO M12 F STR 3M | 0 |
|
$30.5100 / $33.4600 | Order Now |
DISTI #
71437337
|
RS | JUMPER PVC 4P M12 STR M TO M12 F STR 3M | Telemecanique Sensors XZCRV1511041C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$29.8000 / $33.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6800 / $43.9600 | Buy Now |