Part Details for XZFABBA10A by SunLED Group
Overview of XZFABBA10A by SunLED Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for XZFABBA10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD LEDs, SMD LED , Color: Blue Lens: Wavelength: 468nm Min.Intensity: 2200 Viewing Angle: Package Size: 0.4"(10.16mm) Alphanumeric SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZFABBA10A
XZFABBA10A CAD Models
XZFABBA10A Part Data Attributes
|
XZFABBA10A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFABBA10A
SunLED Group
14 Seg Alphanumeric LED Display, Blue, 10.16mm, ROHS COMPLIANT, PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |