Part Details for XZMDK53S-4 by SunLED Group
Overview of XZMDK53S-4 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XZMDK53S-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-XZMDK53S-4CT-ND
|
DigiKey | LED RED CLEAR 0603 SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1628 In Stock |
|
$0.0934 / $0.4900 | Buy Now |
|
NAC | SMD LEDs, PLCC and Subminiature, Color: Red Lens: Water Clear Wavelength: 645nm Min.Intensity: 40 Viewing Angle: 120� Package Size: 1.6x0.8x0.55mm (0603 PLCC2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0840 / $0.0990 | Buy Now |
Part Details for XZMDK53S-4
XZMDK53S-4 CAD Models
XZMDK53S-4 Part Data Attributes:
|
XZMDK53S-4
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMDK53S-4
SunLED Group
Single Color LED, Red, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
Color | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.12 cd | |
Luminous Intensity-Nom | 477 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |