Part Details for Y000710K0000T0L by Vishay Precision Group Inc
Overview of Y000710K0000T0L by Vishay Precision Group Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y000710K0000T0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-S102C-BB-10K
|
Mouser Electronics | Metal Foil Resistors - Through Hole 10Kohms .01% .6w RoHS: Not Compliant | 0 |
|
$23.1200 / $25.9400 | Order Now |
DISTI #
Y000710K0000T0L
|
TTI | Metal Foil Resistors - Through Hole 10Kohms .01% .6w Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$20.6800 | Buy Now |
Part Details for Y000710K0000T0L
Y000710K0000T0L CAD Models
Y000710K0000T0L Part Data Attributes:
|
Y000710K0000T0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y000710K0000T0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 10000ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Additional Feature | HIGH PRECISION, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Manufacturer Series | S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S | |
Size Code | 3011 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
Alternate Parts for Y000710K0000T0L
This table gives cross-reference parts and alternative options found for Y000710K0000T0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y000710K0000T0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y000710K0000T0L | RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 2 ppm, 10000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y000710K0000T0L vs Y000710K0000T0L |
Y000710K0000V9L | RESISTOR, METAL FOIL, 0.3 W, 0.005 %, 2 ppm, 10000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Foil Resistors | Y000710K0000T0L vs Y000710K0000V9L |
Y000710K0000T9L | RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 2 ppm, 10000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Foil Resistors | Y000710K0000T0L vs Y000710K0000T9L |
Y000710K0000V0L | Fixed Resistor, Metal Foil, 0.3W, 10000ohm, 300V, 0.005% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y000710K0000T0L vs Y000710K0000V0L |