Part Details for Y00072K24500V9L by VPG Transducers
Overview of Y00072K24500V9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00072K24500V9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y00072K24500V9L-ND
|
DigiKey | RES 2.245KOHM 0.6W 0.005% RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6036 | Buy Now |
DISTI #
Y00072K24500V9L
|
Avnet Americas | High Precision Resistor Metal Foil 2.245kOhm 0.005% Bulk - Bulk (Alt: Y00072K24500V9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3956 / $23.7104 | Buy Now |
DISTI #
Y00072K24500V9L
|
Avnet Americas | High Precision Resistor Metal Foil 2.245kOhm 0.005% Bulk - Bulk (Alt: Y00072K24500V9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3956 / $23.7104 | Buy Now |