-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-S102C-BB-9K
|
Mouser Electronics | Metal Foil Resistors - Through Hole 9Kohms .01% .6w RoHS: Not Compliant | 294 |
|
$15.6600 / $20.7100 | Buy Now |
DISTI #
Y00079K00000T0L
|
TTI | Metal Foil Resistors - Through Hole 9Kohms .01% .6w Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 254 In Stock |
|
$20.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y00079K00000T0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y00079K00000T0L
Vishay Precision Group Inc
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Vishay | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |