Part Details for Y0062123R000A0L by VPG Transducers
Overview of Y0062123R000A0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0062123R000A0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y0062123R000A0L-ND
|
DigiKey | S102K 123R00 0.05% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3012 | Buy Now |
DISTI #
Y0062123R000A0L
|
Avnet Americas | Res High Precision Metal Foil 123Ohm 0.05% 0.6W ±1ppm/°C Molded Radial Leaded Bulk - Bulk (Alt: Y0062123R000A0L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 200 |
|
$9.3689 | Buy Now |