Part Details for Y0089158R000VM0L by Vishay Intertechnologies
Overview of Y0089158R000VM0L by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for Y0089158R000VM0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5115
|
Newark | Fixed Resistor, Metal Foil, 0.6W, 158Ohm, 300V, 0.005% +/-Tol, 5Ppm/Cel, Through Hole Mount |Vishay Y0089158R000VM0L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8900 / $54.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$31.3400 | Buy Now |
|
Onlinecomponents.com |
30 Partner Stock |
|
$35.5100 / $120.6500 | Buy Now | |
DISTI #
VISHAY Y0089158R000VM0L
|
PEI Genesis | Fixed Resistor | 30 |
|
Buy Now |
Part Details for Y0089158R000VM0L
Y0089158R000VM0L CAD Models
Y0089158R000VM0L Part Data Attributes:
|
Y0089158R000VM0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y0089158R000VM0L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 158ohm, 300V, 0.005% +/-Tol, 5ppm/Cel, 3011,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNC90Y | |
Size Code | 3011 | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.005% | |
Working Voltage | 300 V |