Part Details for Y00892K03000AM0L by Vishay Foil Resistors
Overview of Y00892K03000AM0L by Vishay Foil Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00892K03000AM0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P6031
|
Newark | Rnc90Y2K0300Am 131270 |Vishay Foil Resistors Y00892K03000AM0L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2700 / $40.2400 | Buy Now |
Part Details for Y00892K03000AM0L
Y00892K03000AM0L CAD Models
Y00892K03000AM0L Part Data Attributes
|
Y00892K03000AM0L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y00892K03000AM0L
Vishay Foil Resistors
RESISTOR, METAL FOIL, 0.3 W, 0.05 %, 5 ppm, 2030 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | Radial, 3011 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION, NON INDUCTIVE | |
Construction | Rectangular | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182/9 | |
Resistance | 2030 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for Y00892K03000AM0L
This table gives cross-reference parts and alternative options found for Y00892K03000AM0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y00892K03000AM0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y00892K03000BR0L | RESISTOR, METAL FOIL, 0.3 W, 0.1 %, 5 ppm, 2030 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y00892K03000AM0L vs Y00892K03000BR0L |
Y00892K03000BR0L | Fixed Resistor, Metal Foil, 0.3W, 2030ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y00892K03000AM0L vs Y00892K03000BR0L |