Part Details for Y07331K60800F9L by VPG Transducers
Overview of Y07331K60800F9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y07331K60800F9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y07331K60800F9L-ND
|
DigiKey | VFP-3T 1K60800 1.0% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.0100 | Buy Now |
DISTI #
Y07331K60800F9L
|
Avnet Americas | Resistor 1.608kOhm 1% 3-Pin Through Hole - Bulk (Alt: Y07331K60800F9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8746 / $43.6737 | Buy Now |
DISTI #
Y07331K60800F9L
|
Avnet Americas | Resistor 1.608kOhm 1% 3-Pin Through Hole - Bulk (Alt: Y07331K60800F9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8746 / $43.6737 | Buy Now |