Part Details for Y0785100K000T9L by Vishay Precision Group Inc
Overview of Y0785100K000T9L by Vishay Precision Group Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0785100K000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-S102JT-100K-L
|
Mouser Electronics | Metal Foil Resistors - Through Hole 100Kohms 0.01% RoHS: Compliant | 146 |
|
$24.7800 / $34.6300 | Buy Now |
DISTI #
Y0785100K000T9L
|
TTI | Metal Foil Resistors - Through Hole 100Kohms 0.01% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.0700 | Buy Now |
Part Details for Y0785100K000T9L
Y0785100K000T9L CAD Models
Y0785100K000T9L Part Data Attributes:
|
Y0785100K000T9L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y0785100K000T9L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 100000ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH PRECISION, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.08 mm | |
Manufacturer Series | S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S | |
Size Code | 3011 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
Alternate Parts for Y0785100K000T9L
This table gives cross-reference parts and alternative options found for Y0785100K000T9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y0785100K000T9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y0785100K000T9L | RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 2 ppm, 100000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Foil Resistors | Y0785100K000T9L vs Y0785100K000T9L |
Y0007100K000T9L | RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 2 ppm, 100000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Foil Resistors | Y0785100K000T9L vs Y0007100K000T9L |
Y0007100K000T9L | Fixed Resistor, Metal Foil, 0.3W, 100000ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED, ROHS COMPLIANT | Vishay Precision Group Inc | Y0785100K000T9L vs Y0007100K000T9L |
Y0785100K000T0L | Fixed Resistor, Metal Foil, 0.3W, 100000ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y0785100K000T9L vs Y0785100K000T0L |