-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 3W, 0.01ohm, 1% +/-Tol, 10ppm/Cel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-VCS3010R0100FL
|
Mouser Electronics | Current Sense Resistors - Through Hole .01ohms 1% RoHS: Not Compliant | 0 |
|
$60.9800 / $82.0700 | Order Now |
DISTI #
Y09590R01000F0L
|
TTI | Current Sense Resistors - Through Hole .01ohms 1% Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$29.1100 / $51.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y09590R01000F0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y09590R01000F0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 3W, 0.01ohm, 1% +/-Tol, 10ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Lead Length | 5.49 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 27 mm | |
Package Length | 34.04 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5.33 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VCS301 | |
Technology | METAL FOIL | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 1% |