Part Details for Y1001U6CF03NQ by C&K
Overview of Y1001U6CF03NQ by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1001U6CF03NQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1852
|
Newark | Anti-Static Switch Exceeds 20 Kv Dcstatic |C&k Components Y1001U6CF03NQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$20.3300 | Buy Now |
DISTI #
2266-Y1001U6CF03NQ-ND
|
DigiKey | SWITCHLOCKS Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$15.6000 / $16.5200 | Buy Now |
DISTI #
611-Y1001U6CF03NQ
|
Mouser Electronics | Keylock Switches Switchlocks Anti-static switch exceeds 20 KV DCstatic resistance RoHS: Compliant | 0 |
|
$17.0300 | Order Now |
DISTI #
C&K Components Y1001U6CF03NQ
|
PEI Genesis | Keylock Switch, SPDT, Latched | 96 |
|
Buy Now | |
DISTI #
000000000005186045
|
Sager | Keylock Switches Switchlocks Anti-static switch exceeds 20 KV DCstatic resistance | 0 |
|
Buy Now |
Part Details for Y1001U6CF03NQ
Y1001U6CF03NQ CAD Models
Y1001U6CF03NQ Part Data Attributes:
|
Y1001U6CF03NQ
C&K
Buy Now
Datasheet
|
Compare Parts:
Y1001U6CF03NQ
C&K
KEYLOCK SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.237 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | CUL; UL | |
Body Height | 14.5 mm | |
Body Length or Diameter | 17.78 mm | |
Bushing Length | 0.34 inch | |
Bushing Type | 3/4-24 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.224 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for Y1001U6CF03NQ
This table gives cross-reference parts and alternative options found for Y1001U6CF03NQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1001U6CF03NQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y1001U6CF03NG | KEYLOCK SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y1001U6CF03NQ vs Y1001U6CF03NG |
Y1001U6CF03NGE | KEYLOCK SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y1001U6CF03NQ vs Y1001U6CF03NGE |
Y1001U6CF03NBE | KEYLOCK SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y1001U6CF03NQ vs Y1001U6CF03NBE |