Part Details for Y112120K0000T9L by Vishay Foil Resistors
Overview of Y112120K0000T9L by Vishay Foil Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for Y112120K0000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2073
|
Newark | Resistor, Metal Foil, 20Kohm 250Mw, 0.01%, Resistance:20Kohm, Resistance Tolerance:± 0.01%, Power Rating:250Mw, Resistor Case Style:2412 [6032 Metric], Resistor Technology:Metal Foil, Resistor Type:Precision, Product Range:- Rohs Compliant: Yes |Vishay Foil Resistors Y112120K0000T9L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5500 / $24.1300 | Buy Now |
Part Details for Y112120K0000T9L
Y112120K0000T9L CAD Models
Y112120K0000T9L Part Data Attributes
|
Y112120K0000T9L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y112120K0000T9L
Vishay Foil Resistors
RES,SMT,METAL FOIL,20K OHMS,73WV,.01% +/-TOL,-2,2PPM TC,2412 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.49 mm | |
Package Length | 5.99 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.08 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 73 V |