Part Details for Y11235R00000A0L by VPG Transducers
Overview of Y11235R00000A0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y11235R00000A0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y11235R00000A0L-ND
|
DigiKey | RES SMD 5 OHM 0.05% 8W TO220-4 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.0268 | Buy Now |
DISTI #
Y11235R00000A0L
|
Avnet Americas | SMD Chip Resistor, 5 Ohm, ± 0.05%, 8 W, Metal Foil, Precision - Bulk (Alt: Y11235R00000A0L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 51 |
|
$14.8184 | Buy Now |
DISTI #
Y11235R00000A0L
|
Avnet Abacus | SMD Chip Resistor, 5 Ohm, � 0.05%, 8 W, Metal Foil, Precision (Alt: Y11235R00000A0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |