Part Details for Y1136A by Agilent Technologies Inc
Overview of Y1136A by Agilent Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1136A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J8089
|
Newark | D-Sub Cable Assembly, Accessory Type:D Sub Cable, For Use With:Keysight Measuring Instruments, Product Range:-, Features:3M, 50-Pin M/F Rohs Compliant: No |Keysight Technologies Y1136A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$182.0000 | Buy Now |
DISTI #
70180802
|
RS | DSUB To DSUB 3 Meter 50 Pin M/F Twisted Pair With Outer Shield Cable 300V | Keysight Technologies Y1136A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$182.0000 | Buy Now |
DISTI #
3262705
|
element14 Asia-Pacific | 3 M 50 PIN M/F DSUB CABLE, MAINFRAME RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$187.1385 | Buy Now |
DISTI #
3262705
|
Farnell | 3 M 50 PIN M/F DSUB CABLE, MAINFRAME RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 8 |
|
$189.5863 | Buy Now |