Part Details for Y115-11-7.5J-T by Shenzhen Yezhan Electronics Co Ltd
Overview of Y115-11-7.5J-T by Shenzhen Yezhan Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y115-11-7.5J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15W 7.5m Plug-in Current Sensing Resistors 5% Plugin Current Sense Resistors/Shunt Resistors ROHS | 40 |
|
$0.0435 / $0.0740 | Buy Now |