Part Details for Y116910K0000B9L by VPG Transducers
Overview of Y116910K0000B9L by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y116910K0000B9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y116910K0000B9L-ND
|
DigiKey | RES SMD 10K OHM 0.1% 0.6W J LEAD Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1644 | Buy Now |
DISTI #
Y116910K0000B9L
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 3/5 W, 2917 [7343 Metric], Metal Foil, High Precision - Bulk (Alt: Y116910K0000B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7820 / $22.3234 | Buy Now |
DISTI #
Y116910K0000B9L
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 3/5 W, 2917 [7343 Metric], Metal Foil, High Precision - Bulk (Alt: Y116910K0000B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7820 / $22.3234 | Buy Now |
DISTI #
Y116910K0000B9L
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.1%, 3/5 W, 2917 [7343 Metric], Metal Foil, High Precision (Alt: Y116910K0000B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |