Part Details for Y11893K48000FR0L by Vishay Intertechnologies
Overview of Y11893K48000FR0L by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y11893K48000FR0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$16.4200 | Buy Now |
DISTI #
VISHAY Y11893K48000FR0L
|
PEI Genesis | Fixed Resistor | 17 |
|
Buy Now |
Part Details for Y11893K48000FR0L
Y11893K48000FR0L CAD Models
Y11893K48000FR0L Part Data Attributes
|
Y11893K48000FR0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y11893K48000FR0L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 3480ohm, 300V, 1% +/-Tol, -2,2ppm/Cel, 3011,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNC90Z | |
Size Code | 3011 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 300 V |