Part Details for Y145330R1000T0L by Vishay Intertechnologies
Overview of Y145330R1000T0L by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for Y145330R1000T0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5132
|
Newark | Fixed Resistor, Metal Foil, 0.3W, 30.1Ohm, 300V, 0.01% +/-Tol, 0.2Ppm/Cel, Through Hole Mount, 3011 |Vishay Y145330R1000T0L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4500 / $43.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$32.4200 | Buy Now |
|
Onlinecomponents.com |
423 Partner Stock |
|
$26.4400 / $73.8400 | Buy Now | |
DISTI #
VISHAY Y145330R1000T0L
|
PEI Genesis | Fixed Resistor | 423 |
|
Buy Now |
Part Details for Y145330R1000T0L
Y145330R1000T0L CAD Models
Y145330R1000T0L Part Data Attributes
|
Y145330R1000T0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y145330R1000T0L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 30.1ohm, 300V, 0.01% +/-Tol, -.2,.2ppm/Cel, 3011,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | Z201 (Z-FOIL) | |
Size Code | 3011 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 300 V |