Part Details for Y14671R00500D0L by VPG Transducers
Overview of Y14671R00500D0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14671R00500D0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y14671R00500D0L-ND
|
DigiKey | VCS332Z 1R0050 0.5% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3840 | Buy Now |
DISTI #
Y14671R00500D0L
|
Avnet Americas | Resistor Ultra High-Precision Metal Foil 1.005Ohm 0.5% 10W ±1.8ppm/°C 4-Pin Radial Bulk - Bulk (Alt: Y14671R00500D0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5834 / $60.6963 | Buy Now |
DISTI #
Y14671R00500D0L
|
Avnet Americas | Resistor Ultra High-Precision Metal Foil 1.005Ohm 0.5% 10W ±1.8ppm/°C 4-Pin Radial Bulk - Bulk (Alt: Y14671R00500D0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5834 / $60.6963 | Buy Now |