Part Details for Y14750R10000D5W by VPG Transducers
Overview of Y14750R10000D5W by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14750R10000D5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y14750R10000D5W-ND
|
DigiKey | V/N 303337U 0R1000 0.5% BW 15738 Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5330 | Buy Now |
DISTI #
Y14750R10000D5W
|
Avnet Americas | Current Sense Resistor Metal Foil 100mOhm 0.5% Waffle Pack - Waffle Pack (Alt: Y14750R10000D5W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$22.3353 / $44.2176 | Buy Now |
DISTI #
Y14750R10000D5W
|
Avnet Americas | Current Sense Resistor Metal Foil 100mOhm 0.5% Waffle Pack - Waffle Pack (Alt: Y14750R10000D5W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$22.3353 / $44.2176 | Buy Now |