Part Details for Y14770R00300F9R by VPG Transducers
Overview of Y14770R00300F9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14770R00300F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y14770R00300F9RCT-ND
|
DigiKey | CSM2726Y 0R0030 1.0% Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5869 In Stock |
|
$0.3750 / $1.0600 | Buy Now |
DISTI #
Y14770R00300F9R
|
Avnet Americas | Resistor Power Shunt Metal Strip 3m Ohm 1% 5W ±40ppm/°C T/R - Tape and Reel (Alt: Y14770R00300F9R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4380 | Buy Now |
DISTI #
Y14770R00300F9R
|
Avnet Americas | Resistor Power Shunt Metal Strip 3m Ohm 1% 5W ±40ppm/°C T/R - Tape and Reel (Alt: Y14770R00300F9R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4380 | Buy Now |