Part Details for Y14830R00050F9R by VPG Transducers
Overview of Y14830R00050F9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14830R00050F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y14830R00050F9RCT-ND
|
DigiKey | CSM2512A 0R0005 1.0% S T 130800 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5895 In Stock |
|
$0.5910 / $1.6600 | Buy Now |
DISTI #
Y14830R00050F9R
|
Avnet Americas | Resistor Current Sense/Power Metal Strip 2512 0.0005 Ohm 1% 6W ±115ppm/°C T/R - Tape and Reel (Alt: Y14830R00050F9R) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.6862 | Buy Now |
DISTI #
Y14830R00050F9R
|
Avnet Americas | Resistor Current Sense/Power Metal Strip 2512 0.0005 Ohm 1% 6W ±115ppm/°C T/R - Tape and Reel (Alt: Y14830R00050F9R) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.6862 | Buy Now |