Part Details for Y14880R20000B80R by Vishay Precision Group Inc
Overview of Y14880R20000B80R by Vishay Precision Group Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14880R20000B80R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-Y14880R20000B80R
|
Mouser Electronics | Current Sense Resistors - SMD 2watt 0.2ohms 0.1% 30ppm RoHS: Not Compliant | 0 |
|
$4.9200 | Order Now |
DISTI #
Y14880R20000B80R
|
TTI | Current Sense Resistors - SMD 2watt 0.2ohms 0.1% 30ppm Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape | Americas - 0 |
|
$4.0300 | Buy Now |