Part Details for Y149650R0000B9R by VPG Transducers
Overview of Y149650R0000B9R by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y149650R0000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y149650R0000B9R-ND
|
DigiKey | RES SMD 50 OHM 0.1% 0.15W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5751 | Buy Now |
DISTI #
Y149650R0000B9R
|
Avnet Americas | SMD Chip Resistor, 50 Ohm, ± 0.1%, 150 mW, 1206 [3216 Metric], Metal Foil, High Precision - Tape and Reel (Alt: Y149650R0000B9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$7.5482 / $12.9940 | Buy Now |
DISTI #
Y149650R0000B9R
|
Avnet Americas | SMD Chip Resistor, 50 Ohm, ± 0.1%, 150 mW, 1206 [3216 Metric], Metal Foil, High Precision - Tape and Reel (Alt: Y149650R0000B9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$7.5482 / $12.9940 | Buy Now |
DISTI #
Y149650R0000B9R
|
Avnet Abacus | SMD Chip Resistor, 50 Ohm, � 0.1%, 150 mW, 1206 [3216 Metric], Metal Foil, High Precision (Alt: Y149650R0000B9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |